SWT-M-41-A3-B18-T52-GGT vs SWT-M-41-A3-B18-T52-GSGS feature comparison

SWT-M-41-A3-B18-T52-GGT Central Components Manufacturing

Buy Now Datasheet

SWT-M-41-A3-B18-T52-GSGS Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Finish CHROME CHROME
Actuator Length 0.55 inch 0.55 inch
Actuator Material BRASS BRASS
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 12.7 mm 12.7 mm
Body Height 12.06 mm 12.06 mm
Body Length or Diameter 21.59 mm 21.59 mm
Bushing Length 0.448 inch 0.448 inch
Bushing Type 15/32-32 15/32-32
Center Contact Plating GOLD GOLD OVER SILVER
Contact Current(AC)-Max 0.02 A 5 A
Contact Current(DC)-Max 0.02 A 5 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Plating GOLD GOLD OVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e2
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 4PDT 4PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Tin/Gold (Sn/Au) Silver/Gold (Ag/Au)
Terminal Material BRASS BRASS
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 4 4
Contact (AC) Max Rating R Load 5A@120VAC
Contact (DC) Max Rating R Load 5A@28VDC

Compare SWT-M-41-A3-B18-T52-GGT with alternatives

Compare SWT-M-41-A3-B18-T52-GSGS with alternatives