SWT-M-34-A3-B15-T7-GGT-E vs SWT-M-34-A3-B15-T7-ST-E feature comparison

SWT-M-34-A3-B15-T7-GGT-E Central Components Manufacturing

Buy Now Datasheet

SWT-M-34-A3-B15-T7-ST-E Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Finish CHROME CHROME
Actuator Length 0.55 inch 0.55 inch
Actuator Material BRASS BRASS
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 16.51 mm 16.51 mm
Body Height 12.7 mm 12.7 mm
Body Length or Diameter 22.35 mm 22.35 mm
Bushing Length 0.297 inch 0.297 inch
Bushing Type 1/4-40 1/4-40
Center Contact Plating GOLD SILVER
Contact Current(AC)-Max 0.2 A 5 A
Contact Current(DC)-Max 0.2 A 5 A
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Plating GOLD SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e2 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 9 9
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function 3PDT 3PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Tin/Gold (Sn/Au) Tin (Sn)
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact (AC) Max Rating R Load 5A@120VAC
Contact (DC) Max Rating R Load 5A@28VDC

Compare SWT-M-34-A3-B15-T7-GGT-E with alternatives

Compare SWT-M-34-A3-B15-T7-ST-E with alternatives