SWT-M-32-A8-B20-TS3-GS-H vs SWT-M-32-A8-B20-TS3-ST-H feature comparison

SWT-M-32-A8-B20-TS3-GS-H Central Components Manufacturing

Buy Now Datasheet

SWT-M-32-A8-B20-TS3-ST-H Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Finish CHROME CHROME
Actuator Length 0.691 inch 0.691 inch
Actuator Material BRASS BRASS
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 15.75 mm 15.75 mm
Body Height 16 mm 16 mm
Body Length or Diameter 16.51 mm 16.51 mm
Bushing Diameter 0.469 inch
Bushing Length 0.448 inch 0.448 inch
Bushing Type 15/32-32 15/32-32
Center Contact Plating GOLD SILVER
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Plating GOLD SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 9 9
Solderability HAND, WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function 3PDT 3PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag) Tin (Sn)
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact (AC) Max Rating R Load 5A@120VAC
Contact (DC) Max Rating R Load 5A@28VDC

Compare SWT-M-32-A8-B20-TS3-GS-H with alternatives

Compare SWT-M-32-A8-B20-TS3-ST-H with alternatives