SWT-M-31-A10-B15-T54-GS
vs
SWT-M-31-A10-B15-T54-GG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Finish
CHROME
CHROME
Actuator Length
1.035 inch
1.035 inch
Actuator Material
BRASS
BRASS
Actuator Type
LEVER
LEVER
Body Breadth
12.7 mm
12.7 mm
Body Height
12.06 mm
12.06 mm
Body Length or Diameter
16.51 mm
16.51 mm
Bushing Length
0.297 inch
0.297 inch
Bushing Type
1/4-40
1/4-40
Center Contact Plating
GOLD
GOLD
Contact Current(AC)-Max
5 A
0.02 A
Contact Current(DC)-Max
5 A
0.02 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
End Contact Plating
GOLD
GOLD
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
3PDT
3PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Gold (Au)
Terminal Material
BRASS
BRASS
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
1
1
Compare SWT-M-31-A10-B15-T54-GS with alternatives
Compare SWT-M-31-A10-B15-T54-GG with alternatives