SWT-M-31-A10-B15-T54-GGT-E vs SWT-M-31-A10-B15-T54-GG-E feature comparison

SWT-M-31-A10-B15-T54-GGT-E Central Components Manufacturing

Buy Now Datasheet

SWT-M-31-A10-B15-T54-GG-E Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Finish CHROME CHROME
Actuator Length 1.035 inch 1.035 inch
Actuator Material BRASS BRASS
Actuator Type LEVER LEVER
Body Breadth 12.7 mm 12.7 mm
Body Height 12.06 mm 12.06 mm
Body Length or Diameter 16.51 mm 16.51 mm
Bushing Length 0.297 inch 0.297 inch
Bushing Type 1/4-40 1/4-40
Center Contact Plating GOLD GOLD
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Plating GOLD GOLD
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e2 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 3PDT 3PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Tin/Gold (Sn/Au) Gold (Au)
Terminal Material BRASS BRASS
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare SWT-M-31-A10-B15-T54-GGT-E with alternatives

Compare SWT-M-31-A10-B15-T54-GG-E with alternatives