SWT-M-27-A61-B11-T3-GSGT-HW
vs
100-DP8-T1-B13-M3-Q-E-HDW15
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Finish |
CHROME
|
|
Actuator Length |
0.827 inch
|
|
Actuator Material |
BRASS
|
|
Actuator Type |
HIGH FLATTED, ANTI ROTATION
|
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
10.41 mm
|
8.89 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Length |
0.297 inch
|
|
Bushing Type |
1/4-40
|
|
Center Contact Plating |
GOLD OVER SILVER
|
|
Contact (AC) Max Rating R Load |
5A@120VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
(ON)-ON-(ON)
|
|
Contact Resistance |
0.01 mΩ
|
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
|
End Contact Plating |
GOLD OVER SILVER
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
DIALLYL PHTHALATE
|
|
JESD-609 Code |
e2
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Tin/Gold (Sn/Au)
|
Silver (Ag)
|
Terminal Material |
BRASS
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Electrical Life |
|
40000 Cycle(s)
|
Sealing |
|
EPOXY TERMINAL SEALED
|
|
|
|
Compare SWT-M-27-A61-B11-T3-GSGT-HW with alternatives
Compare 100-DP8-T1-B13-M3-Q-E-HDW15 with alternatives