SWT-M-26-A4-B4-T54-SS-E vs SWT-M-26-A4-B4-T54-GG-E feature comparison

SWT-M-26-A4-B4-T54-SS-E Central Components Manufacturing

Buy Now Datasheet

SWT-M-26-A4-B4-T54-GG-E Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Finish CHROME CHROME
Actuator Length 0.64 inch 0.64 inch
Actuator Material BRASS BRASS
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 11.43 mm 11.43 mm
Body Height 8.89 mm 8.89 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.28 inch 0.28 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Plating SILVER GOLD
Contact (AC) Max Rating R Load 5A@120VAC
Contact Current(AC)-Max 5 A 0.02 A
Contact Current(DC)-Max 5 A 0.02 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-ON-ON ON-ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 120 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Plating SILVER GOLD
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag) Gold (Au)
Terminal Material BRASS BRASS
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 1 1

Compare SWT-M-26-A4-B4-T54-SS-E with alternatives

Compare SWT-M-26-A4-B4-T54-GG-E with alternatives