SWT-M-25-A3-B17-TS3-SS-E
vs
SWT-M-25-A3-B17-TS3-GG-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Finish
CHROME
CHROME
Actuator Length
0.55 inch
0.55 inch
Actuator Material
BRASS
BRASS
Actuator Type
HIGH TYPE
HIGH TYPE
Body Breadth
11.43 mm
11.43 mm
Body Height
16 mm
16 mm
Body Length or Diameter
15.75 mm
15.75 mm
Bushing Length
0.138 inch
0.138 inch
Bushing Type
1/4-40
1/4-40
Center Contact Plating
SILVER
GOLD
Contact (AC) Max Rating R Load
5A@120VAC
Contact Current(AC)-Max
5 A
0.2 A
Contact Current(DC)-Max
5 A
0.2 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-(ON)
ON-OFF-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
End Contact Plating
SILVER
GOLD
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
6
6
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Gold (Au)
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Bushing Diameter
0.249 inch
Illumination
NON-ILLUMINATED
Solderability
HAND, WAVE
Compare SWT-M-25-A3-B17-TS3-SS-E with alternatives
Compare SWT-M-25-A3-B17-TS3-GG-H with alternatives