SWT-M-25-A3-B17-TS3-GSGT vs SWT-M-25-A3-B17-TS3-GS-H feature comparison

SWT-M-25-A3-B17-TS3-GSGT Central Components Manufacturing

Buy Now Datasheet

SWT-M-25-A3-B17-TS3-GS-H Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Category CO2 Kg 5.5 5.5
Compliance Temperature Grade Commercial Extended: -30C to +85C Commercial Extended: -30C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2022-06-10
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Actuator Finish CHROME CHROME
Actuator Length 0.55 inch 0.55 inch
Actuator Material BRASS BRASS
Actuator Type HIGH TYPE HIGH TYPE
Body Breadth 11.43 mm 11.43 mm
Body Height 16 mm 16 mm
Body Length or Diameter 15.75 mm 15.75 mm
Bushing Length 0.138 inch 0.138 inch
Bushing Type 1/4-40 1/4-40
Center Contact Plating GOLD OVER SILVER GOLD
Contact (AC) Max Rating R Load 5A@120VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-OFF-(ON) ON-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
End Contact Plating GOLD OVER SILVER GOLD
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e2 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 6 6
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Tin/Gold (Sn/Au) Silver (Ag)
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Bushing Diameter 0.249 inch
Illumination NON-ILLUMINATED
Solderability HAND, WAVE

Compare SWT-M-25-A3-B17-TS3-GSGT with alternatives

Compare SWT-M-25-A3-B17-TS3-GS-H with alternatives