SWT-M-25-A3-B17-TS3-GS-E
vs
AE207LD1V30Q
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Actuator Finish |
CHROME
|
|
Actuator Length |
0.55 inch
|
|
Actuator Material |
BRASS
|
|
Actuator Type |
HIGH TYPE
|
LEVER
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
16 mm
|
8.89 mm
|
Body Length or Diameter |
15.75 mm
|
12.7 mm
|
Bushing Length |
0.138 inch
|
|
Bushing Type |
1/4-40
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
2 A
|
Contact Function |
ON-OFF-(ON)
|
|
Contact Resistance |
0.01 mΩ
|
|
Contact Voltage(AC)-Max |
120 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
30 V
|
Dielectric Withstand Volts |
1000VRMS V
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
DIALLYL PHTHALATE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
PCB Hole Count |
6
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED AND MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Contact (AC) Max Rating R Load |
|
5A@125VAC
|
Contact (DC) Max Rating R Load |
|
2A@30VDC
|
Electrical Life |
|
30000 Cycle(s)
|
Sealing |
|
EPOXY TERMINAL SEALED
|
|
|
|
Compare SWT-M-25-A3-B17-TS3-GS-E with alternatives
Compare AE207LD1V30Q with alternatives