SWT-M-24-A9-B16-T3-GGT-HW
vs
A205MD9Z3G2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Actuator Finish |
CHROME
|
NICKEL
|
Actuator Length |
0.839 inch
|
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
HIGH TYPE
|
TOGGLE BAT
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
10.41 mm
|
10.414 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Length |
0.297 inch
|
0.28 inch
|
Bushing Type |
UNTHREADED
|
UNTHREADED
|
Center Contact Plating |
GOLD
|
GOLD OVER SILVER
|
Contact Current(AC)-Max |
0.2 A
|
2 A
|
Contact Current(DC)-Max |
0.2 A
|
5 A
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.03 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
250 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
End Contact Plating |
GOLD
|
GOLD OVER SILVER
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
|
JESD-609 Code |
e2
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Tin/Gold (Sn/Au)
|
|
Terminal Material |
BRASS
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Actuator Angle |
|
12.5 deg
|
Additional Feature |
|
RED CAP,CSA
|
Bushing Diameter |
|
0.25 inch
|
Center Contact Material |
|
COPPER ALLOY
|
Contact (AC) Max Rating R Load |
|
2A@250VAC
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact (DC) Max Rating R Load |
|
5A@28VDC
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Electrical Life |
|
30000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
Sealing |
|
EPOXY
|
Terminal Length |
|
0.25 inch
|
|
|
|
Compare SWT-M-24-A9-B16-T3-GGT-HW with alternatives
Compare A205MD9Z3G2 with alternatives