SWT-M-21-A4-B4-T6S-GGT-H
vs
SWT-M-21-A4-B4-T6S-ST-H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
Actuator Finish
CHROME
CHROME
Actuator Length
0.64 inch
0.64 inch
Actuator Material
BRASS
BRASS
Actuator Type
HIGH TYPE
HIGH TYPE
Body Breadth
12.7 mm
12.7 mm
Body Height
11.43 mm
11.43 mm
Body Length or Diameter
17.15 mm
17.15 mm
Bushing Length
0.28 inch
0.28 inch
Bushing Type
UNTHREADED
UNTHREADED
Center Contact Plating
GOLD
SILVER
Contact Current(AC)-Max
0.2 A
5 A
Contact Current(DC)-Max
0.2 A
5 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
End Contact Plating
GOLD
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e2
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
6
6
Solderability
HAND, WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Tin/Gold (Sn/Au)
Tin (Sn)
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact (AC) Max Rating R Load
5A@120VAC
Contact (DC) Max Rating R Load
5A@28VDC
Compare SWT-M-21-A4-B4-T6S-GGT-H with alternatives
Compare SWT-M-21-A4-B4-T6S-ST-H with alternatives