SWT-M-12-A61-B11-TS1-GS
vs
SWT-M-12-A61-B11-TS1-GGT-H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.827 inch
|
0.827 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
HIGH FLATTED, ANTI ROTATION
|
HIGH FLATTED, ANTI ROTATION
|
Body Breadth |
6.86 mm
|
6.86 mm
|
Body Height |
8.89 mm
|
8.89 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Length |
0.297 inch
|
0.297 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(AC)-Max |
5 A
|
0.02 A
|
Contact Current(DC)-Max |
5 A
|
0.02 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
20 V
|
Contact Voltage(DC)-Max |
28 V
|
20 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e2
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
3
|
3
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
Tin/Gold (Sn/Au)
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
15
|
3
|
|
|
|
Compare SWT-M-12-A61-B11-TS1-GS with alternatives
Compare SWT-M-12-A61-B11-TS1-GGT-H with alternatives