SWT-M-12-A61-B11-TS1-GG
vs
SWT-M-12-A61-B11-TS1-GSGS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Finish
CHROME
CHROME
Actuator Length
0.827 inch
0.827 inch
Actuator Material
BRASS
BRASS
Actuator Type
HIGH FLATTED, ANTI ROTATION
HIGH FLATTED, ANTI ROTATION
Body Breadth
6.86 mm
6.86 mm
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
12.7 mm
12.7 mm
Bushing Length
0.297 inch
0.297 inch
Bushing Type
1/4-40
1/4-40
Center Contact Plating
GOLD
GOLD OVER SILVER
Contact Current(AC)-Max
0.02 A
5 A
Contact Current(DC)-Max
0.02 A
5 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
End Contact Plating
GOLD
GOLD OVER SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
3
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Gold (Au)
Silver/Gold (Ag/Au)
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
10
5
Contact (AC) Max Rating R Load
5A@120VAC
Contact (DC) Max Rating R Load
5A@28VDC
Compare SWT-M-12-A61-B11-TS1-GG with alternatives
Compare SWT-M-12-A61-B11-TS1-GSGS with alternatives