SWT-M-12-A4-B4-T6S-SS-HW
vs
AE108LD1AQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Finish
CHROME
Actuator Length
0.64 inch
Actuator Material
BRASS
Actuator Type
HIGH TYPE
LEVER
Body Breadth
12.7 mm
12.08 mm
Body Height
6.86 mm
6.86 mm
Body Length or Diameter
13.34 mm
12.7 mm
Bushing Length
0.28 inch
0.25 inch
Bushing Type
UNTHREADED
UNTHREADED
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
5A@120VAC
5A@125VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
2 A
Contact (DC) Max Rating R Load
5A@28VDC
2A@30VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.03 mΩ
Contact Voltage(AC)-Max
120 V
125 V
Contact Voltage(DC)-Max
28 V
30 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-20 °C
PCB Hole Count
3
5
Surface Mount
NO
NO
Switch Action
MOMENTARY
LATCHED AND MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Bushing Diameter
0.245 inch
Center Contact Material
COPPER ALLOY
Contact Timing
BREAK-BEFORE-MAKE
Electrical Life
30000 Cycle(s)
End Contact Material
COPPER ALLOY
Sealing
EPOXY TERMINAL SEALED
Solderability
WAVE
Terminal Length
0.125 inch
Compare SWT-M-12-A4-B4-T6S-SS-HW with alternatives
Compare AE108LD1AQ with alternatives