SWT-M-12-A4-B4-T6S-GG-HW
vs
AE108LD1AQ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL COMPONENTS MANUFACTURING
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Finish |
CHROME
|
|
Actuator Length |
0.64 inch
|
|
Actuator Material |
BRASS
|
|
Actuator Type |
HIGH TYPE
|
LEVER
|
Body Breadth |
12.7 mm
|
12.08 mm
|
Body Height |
6.86 mm
|
6.86 mm
|
Body Length or Diameter |
13.34 mm
|
12.7 mm
|
Bushing Length |
0.28 inch
|
0.25 inch
|
Bushing Type |
UNTHREADED
|
UNTHREADED
|
Center Contact Plating |
GOLD
|
SILVER
|
Contact Current(AC)-Max |
0.02 A
|
5 A
|
Contact Current(DC)-Max |
0.02 A
|
2 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.03 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
125 V
|
Contact Voltage(DC)-Max |
20 V
|
30 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
End Contact Plating |
GOLD
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
PCB Hole Count |
3
|
5
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
LATCHED AND MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au)
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Bushing Diameter |
|
0.245 inch
|
Center Contact Material |
|
COPPER ALLOY
|
Contact (AC) Max Rating R Load |
|
5A@125VAC
|
Contact (DC) Max Rating R Load |
|
2A@30VDC
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Electrical Life |
|
30000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.125 inch
|
|
|
|
Compare SWT-M-12-A4-B4-T6S-GG-HW with alternatives
Compare AE108LD1AQ with alternatives