SWR204-NRTN-D12-ST-GA vs BF045-24-C-0300-0250-N-G feature comparison

SWR204-NRTN-D12-ST-GA Sullins Connector Solutions

Buy Now Datasheet

BF045-24-C-0300-0250-N-G Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Sullins
Body Breadth 0.197 inch 0.157 inch
Body Depth 0.256 inch 0.039 inch
Body Length 1.02 inch 0.945 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.098 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Rohs Code Yes
Contact Material COPPER ALLOY
Durability 100 Cycles
Insertion Force-Max 2.0016 N
Insulator Color BLACK
Withdrawl Force-Min .199882 N

Compare SWR204-NRTN-D12-ST-GA with alternatives

Compare BF045-24-C-0300-0250-N-G with alternatives