SWI5-5-EW-P6R
vs
RAC05-05SK/277/W (20001188)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CUI INC
RECOM POWER GMBH
Package Description
MODULE
,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN
Efficiency (Main Output)
74.9%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Line Regulation-Max
5%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
Output Current-Max
1 A
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.10605 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Warm-up Time
3 s
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SWI5-5-EW-P6R with alternatives
Compare RAC05-05SK/277/W (20001188) with alternatives