SWI5-12-BW-P5 vs SWI5-12-BW-P6 feature comparison

SWI5-12-BW-P5 CUI Inc

Buy Now Datasheet

SWI5-12-BW-P6 CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC CUI INC
Package Description PACKAGE PACKAGE
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals UKCA, EN UKCA, EN
Input Voltage-Max 264 V 264 V
Input Voltage-Min 90 V 90 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXMA-X
Line Regulation-Max 5% 5%
Load Regulation-Max 5% 5%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min
Output Current-Max 0.5 A 0.5 A
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.10605 Vrms 0.10605 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 6 W 6 W
Trim/Adjustable Output NO NO
Base Number Matches 2 2

Compare SWI5-12-BW-P5 with alternatives

Compare SWI5-12-BW-P6 with alternatives