SWC-22-P-3070-J-2-L-1 vs SWC-22-P-3070-J-S-R-1 feature comparison

SWC-22-P-3070-J-2-L-1 Laser Components USA Inc

Buy Now Datasheet

SWC-22-P-3070-J-S-R-1 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type FC/PC CONNECTOR FC/PC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Fiber Type SMF-28E SMF-28E
Insertion Loss-Max 3.5 dB 5.6 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Nom 1030 nm 1030 nm
Port Configuration 2X2 2X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 30/70 30/70
Base Number Matches 1 1

Compare SWC-22-P-3070-J-2-L-1 with alternatives

Compare SWC-22-P-3070-J-S-R-1 with alternatives