SWC-22-P-2080-F-2-B-6
vs
SWC-22-P-2080-F-2-R-6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
SC/SPC CONNECTOR
|
SC/SPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Fiber Type |
SMF-28
|
SMF-28
|
Insertion Loss-Max |
7.6 dB
|
7.6 dB
|
Operating Wavelength-Max |
1520 nm
|
1520 nm
|
Operating Wavelength-Min |
1440 nm
|
1440 nm
|
Operating Wavelength-Nom |
1480 nm
|
1480 nm
|
Port Configuration |
2X2
|
2X2
|
Return Loss-Min |
65 dB
|
65 dB
|
Split/Coupling Ratio |
20/80
|
20/80
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SWC-22-P-2080-F-2-B-6 with alternatives
Compare SWC-22-P-2080-F-2-R-6 with alternatives