SWC-22-P-2080-1950-2-K-7 vs SWC-22-P-20/80-1950-2-L-7 feature comparison

SWC-22-P-2080-1950-2-K-7 Laser Components USA Inc

Buy Now Datasheet

SWC-22-P-20/80-1950-2-L-7 Laser Components USA Inc

Buy Now Datasheet
Active Active
LASER COMPONENTS GMBH LASER COMPONENTS GMBH
unknown unknown
LC/UPC CONNECTOR LC/UPC CONNECTOR
SPLITTER/COUPLER SPLITTER/COUPLER
3.8 dB 3.8 dB
85 °C 85 °C
-40 °C -40 °C
1950 nm 1950 nm
2X2 2X2
55 dB 55 dB
20/80 20/80
1 1
60 mm
3 mm

Compare SWC-22-P-2080-1950-2-K-7 with alternatives

Compare SWC-22-P-20/80-1950-2-L-7 with alternatives