SWC-22-P-2080-1950-1-K-7 vs SWC-22-P-2080-1950-S-B-7 feature comparison

SWC-22-P-2080-1950-1-K-7 Laser Components USA Inc

Buy Now Datasheet

SWC-22-P-2080-1950-S-B-7 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type LC/UPC CONNECTOR LC/UPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 3.8 dB 3.8 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 2X2 2X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 20/80 20/80
Base Number Matches 1 1

Compare SWC-22-P-2080-1950-1-K-7 with alternatives

Compare SWC-22-P-2080-1950-S-B-7 with alternatives