SWC-22-A-0199-1950-S-L-5 vs SWC-22-A-0199-1950-1-B-5 feature comparison

SWC-22-A-0199-1950-S-L-5 Laser Components USA Inc

Buy Now Datasheet

SWC-22-A-0199-1950-1-B-5 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type FC/SPC CONNECTOR FC/SPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 4 dB 4 dB
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 2X2 2X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 1/99 1/99
Base Number Matches 1 1

Compare SWC-22-A-0199-1950-S-L-5 with alternatives

Compare SWC-22-A-0199-1950-1-B-5 with alternatives