SWC-18-P-EVEN-D-S-R-C
vs
SWC-18-P-EVEN-D-1-L-C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
ST CONNECTOR
|
ST CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Fiber Type |
SMF-28E
|
SMF-28E
|
Operating Wavelength-Nom |
980 nm
|
980 nm
|
Port Configuration |
1X8
|
1X8
|
Return Loss-Min |
55 dB
|
55 dB
|
Base Number Matches |
1
|
1
|
Insertion Loss-Max |
|
3.5 dB
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare SWC-18-P-EVEN-D-S-R-C with alternatives
Compare SWC-18-P-EVEN-D-1-L-C with alternatives