SWC-18-P-EVEN-D-S-B-C vs SWC-18-P-EVEN-D-2-L-C feature comparison

SWC-18-P-EVEN-D-S-B-C Laser Components USA Inc

Buy Now Datasheet

SWC-18-P-EVEN-D-2-L-C Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type ST CONNECTOR ST CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Fiber Type SMF-28E SMF-28E
Operating Wavelength-Nom 980 nm 980 nm
Port Configuration 1X8 1X8
Return Loss-Min 55 dB 55 dB
Base Number Matches 1 1
Insertion Loss-Max 3.5 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare SWC-18-P-EVEN-D-S-B-C with alternatives

Compare SWC-18-P-EVEN-D-2-L-C with alternatives