SWC-18-P-3070-1950-S-K-B
vs
SWC-18-P-3070-1950-1-R-B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LASER COMPONENTS GMBH
|
LASER COMPONENTS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Connection Type |
SC/UPC CONNECTOR
|
SC/UPC CONNECTOR
|
Fiber Optic Device Type |
SPLITTER/COUPLER
|
SPLITTER/COUPLER
|
Insertion Loss-Max |
3.8 dB
|
3.8 dB
|
Operating Wavelength-Nom |
1950 nm
|
1950 nm
|
Port Configuration |
1X8
|
1X8
|
Return Loss-Min |
55 dB
|
55 dB
|
Split/Coupling Ratio |
30/70
|
30/70
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare SWC-18-P-3070-1950-S-K-B with alternatives
Compare SWC-18-P-3070-1950-1-R-B with alternatives