SWC-18-P-3070-1950-1-R-B vs SWC-18-P-30/70-1950-1-K-B feature comparison

SWC-18-P-3070-1950-1-R-B Laser Components USA Inc

Buy Now Datasheet

SWC-18-P-30/70-1950-1-K-B Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type SC/UPC CONNECTOR SC/UPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 3.8 dB 3.8 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X8 1X8
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 30/70 30/70
Base Number Matches 1 1

Compare SWC-18-P-3070-1950-1-R-B with alternatives

Compare SWC-18-P-30/70-1950-1-K-B with alternatives