SWC-18-P-2080-1950-2-K-4 vs SWC-18-P-2080-1950-1-B-4 feature comparison

SWC-18-P-2080-1950-2-K-4 Laser Components USA Inc

Buy Now Datasheet

SWC-18-P-2080-1950-1-B-4 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type SC/APC CONNECTOR SC/APC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 3.8 dB 3.8 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X8 1X8
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 20/80 20/80
Base Number Matches 2 2
Body Height 55 mm
Body Length or Diameter 3 mm

Compare SWC-18-P-2080-1950-2-K-4 with alternatives

Compare SWC-18-P-2080-1950-1-B-4 with alternatives