SWC-18-A-1090-1950-S-B-A vs SWC-18-A-1090-1950-1-K-A feature comparison

SWC-18-A-1090-1950-S-B-A Laser Components USA Inc

Buy Now Datasheet

SWC-18-A-1090-1950-1-K-A Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type FC/UPC CONNECTOR FC/UPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 4 dB 4 dB
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X8 1X8
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 10/90 10/90
Base Number Matches 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare SWC-18-A-1090-1950-S-B-A with alternatives

Compare SWC-18-A-1090-1950-1-K-A with alternatives