SWC-18-A-10/90-1950-2-B-A vs SWC-18-A-1090-1950-1-L-A feature comparison

SWC-18-A-10/90-1950-2-B-A Laser Components USA Inc

Buy Now Datasheet

SWC-18-A-1090-1950-1-L-A Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Body Height 55 mm 60 mm
Body Length or Diameter 3 mm 3 mm
Connection Type FC/UPC CONNECTOR FC/UPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 4 dB 4 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X8 1X8
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 10/90 10/90
Base Number Matches 1 1

Compare SWC-18-A-10/90-1950-2-B-A with alternatives

Compare SWC-18-A-1090-1950-1-L-A with alternatives