SWC-14-A-4060-G-S-K-5 vs SWC-14-A-4060-G-S-R-5 feature comparison

SWC-14-A-4060-G-S-K-5 Laser Components USA Inc

Buy Now Datasheet

SWC-14-A-4060-G-S-R-5 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type FC/SPC CONNECTOR FC/SPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Fiber Type SMF-28E SMF-28E
Insertion Loss-Max 4.8 dB 4.8 dB
Operating Wavelength-Max 1524 nm 1524 nm
Operating Wavelength-Min 1496 nm 1496 nm
Operating Wavelength-Nom 1510 nm 1510 nm
Port Configuration 1X4 1X4
Split/Coupling Ratio 40/60 40/60
Base Number Matches 1 1

Compare SWC-14-A-4060-G-S-K-5 with alternatives

Compare SWC-14-A-4060-G-S-R-5 with alternatives