SWC-14-A-4060-1950-S-L-2 vs SWC-14-A-40/60-1950-1-R-2 feature comparison

SWC-14-A-4060-1950-S-L-2 Laser Components USA Inc

Buy Now Datasheet

SWC-14-A-40/60-1950-1-R-2 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type FC/APC CONNECTOR FC/APC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 4 dB 4 dB
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X4 1X4
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 40/60 40/60
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare SWC-14-A-4060-1950-S-L-2 with alternatives

Compare SWC-14-A-40/60-1950-1-R-2 with alternatives