SWC-12-P-3070-D-S-R-4 vs SWC-12-P-3070-D-S-K-4 feature comparison

SWC-12-P-3070-D-S-R-4 Laser Components USA Inc

Buy Now Datasheet

SWC-12-P-3070-D-S-K-4 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type SC/APC CONNECTOR SC/APC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Fiber Type SMF-28E SMF-28E
Insertion Loss-Max 5.6 dB 5.6 dB
Operating Wavelength-Nom 980 nm 980 nm
Port Configuration 1X2 1X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 30/70 30/70
Base Number Matches 1 1

Compare SWC-12-P-3070-D-S-R-4 with alternatives

Compare SWC-12-P-3070-D-S-K-4 with alternatives