SWC-12-P-3070-1950-S-K-6 vs SWC-12-P-30/70-1950-1-R-6 feature comparison

SWC-12-P-3070-1950-S-K-6 Laser Components USA Inc

Buy Now Datasheet

SWC-12-P-30/70-1950-1-R-6 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type SC/SPC CONNECTOR SC/SPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 3.8 dB 3.8 dB
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X2 1X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 30/70 30/70
Base Number Matches 1 2
Category CO2 Kg 15.58
Compliance Temperature Grade Industrial: -40C to +85C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare SWC-12-P-3070-1950-S-K-6 with alternatives

Compare SWC-12-P-30/70-1950-1-R-6 with alternatives