SWC-12-P-2080-I-2-L-2 vs SWC-12-P-2080-I-2-K-2 feature comparison

SWC-12-P-2080-I-2-L-2 Laser Components USA Inc

Buy Now Datasheet

SWC-12-P-2080-I-2-K-2 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type FC/APC CONNECTOR FC/APC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Fiber Type SMF-28E SMF-28E
Insertion Loss-Max 3.5 dB 3.5 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Operating Wavelength-Nom 780 nm 780 nm
Port Configuration 1X2 1X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 20/80 20/80
Base Number Matches 1 1

Compare SWC-12-P-2080-I-2-L-2 with alternatives

Compare SWC-12-P-2080-I-2-K-2 with alternatives