SWC-12-P-1/99-1950-2-R-1 vs SWC-12-P-0199-1950-1-L-1 feature comparison

SWC-12-P-1/99-1950-2-R-1 Laser Components USA Inc

Buy Now Datasheet

SWC-12-P-0199-1950-1-L-1 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type FC/PC CONNECTOR FC/PC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 3.8 dB 3.8 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X2 1X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 1/99 1/99
Base Number Matches 1 1

Compare SWC-12-P-1/99-1950-2-R-1 with alternatives

Compare SWC-12-P-0199-1950-1-L-1 with alternatives