SWC-12-A-0595-1950-2-K-8 vs SWC-12-A-0595-1950-S-K-8 feature comparison

SWC-12-A-0595-1950-2-K-8 Laser Components USA Inc

Buy Now Datasheet

SWC-12-A-0595-1950-S-K-8 Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Connection Type LC/SPC CONNECTOR LC/SPC CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 4 dB 4 dB
Operating Wavelength-Nom 1950 nm 1950 nm
Port Configuration 1X2 1X2
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 5/95 5/95
Base Number Matches 1 1

Compare SWC-12-A-0595-1950-2-K-8 with alternatives

Compare SWC-12-A-0595-1950-S-K-8 with alternatives