SWC-116-P-4060-460-1-L-C vs SWC-116-P-4060-460-2-K-C feature comparison

SWC-116-P-4060-460-1-L-C Laser Components USA Inc

Buy Now Datasheet

SWC-116-P-4060-460-2-K-C Laser Components USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LASER COMPONENTS GMBH LASER COMPONENTS GMBH
Reach Compliance Code unknown unknown
Category CO2 Kg 15.58 15.58
Connection Type ST CONNECTOR ST CONNECTOR
Fiber Optic Device Type SPLITTER/COUPLER SPLITTER/COUPLER
Insertion Loss-Max 4.8 dB 4.8 dB
Operating Wavelength-Max 700 nm 700 nm
Operating Wavelength-Min 400 nm 400 nm
Operating Wavelength-Nom 460 nm 460 nm
Port Configuration 1X16 1X16
Return Loss-Min 55 dB 55 dB
Split/Coupling Ratio 40/60 40/60
Base Number Matches 1 1

Compare SWC-116-P-4060-460-1-L-C with alternatives

Compare SWC-116-P-4060-460-2-K-C with alternatives