SW06GS
vs
DG211CUE+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PRECISION MONOLITHICS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
TSSOP, TSSOP16,.25
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Off-state Isolation-Nom
70 dB
On-state Resistance-Max (Ron)
175 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Switch-off Time-Max
500 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Compare SW06GS with alternatives
Compare DG211CUE+ with alternatives