SW05P
vs
DBP9108
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AUK CONTRACTORS CO LTD
|
KNITTER-SWITCH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
30 deg
|
|
Actuator Color |
BLUE
|
WHITE
|
Actuator Material |
THERMOPLASTIC
|
POLYAMIDE
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
TUBE PACKAGING
|
|
Body Breadth |
7.2898 mm
|
9.398 mm
|
Body Color |
BLUE
|
BLACK
|
Body Height |
11.7602 mm
|
6.9088 mm
|
Body Length or Diameter |
14.224 mm
|
21.3106 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Function |
ON-OFF
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
GOLD
|
GOLD
|
Housing Material |
THERMOPLASTIC
|
POLYBUTYLENE TEREPHTHALATE
|
Insulator Material |
THERMOPLASTIC
|
POLYAMIDE
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
5
|
8
|
PCB Hole Count |
5
|
16
|
Sealing |
EPOXY
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
VERTICAL
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Material |
PHOSPHOR BRONZE
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
KNITTER-SWITCH
|
Actuator Length |
|
0.058 inch
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
500VAC V
|
Electrical Life |
|
2000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.146 inch
|
|
|
|
Compare SW05P with alternatives
Compare DBP9108 with alternatives