SW-456TR-3000
vs
SW-456TR-3000
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TE CONNECTIVITY LTD
|
Package Description |
TSSOP6,.08
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
21 dBm
|
21 dBm
|
Additional Feature |
HIGH RELIABILITY
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
33.01 dBm
|
|
Insertion Loss-Max |
0.8 dB
|
0.8 dB
|
Isolation-Min |
10 dB
|
10 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
On Time-Nom |
0.025 µs
|
0.025 µs
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Power Supplies |
2.3/8 V
|
2.3/8 V
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
VSWR-Max |
1.4
|
1.4
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
|
|
|
Compare SW-456TR-3000 with alternatives
Compare SW-456TR-3000 with alternatives