SW-439 vs SW-439TR feature comparison

SW-439 TE Connectivity

Buy Now Datasheet

SW-439TR TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
1dB Compression Point 20 dBm
Insertion Loss-Max 0.9 dB 0.9 dB
Isolation-Min 31 dB
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 10
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP10,.19,20
Port Termination REFLECTIVE
RF/Microwave Device Type SPDT DIVERSITY SWITCH
Surface Mount YES
Technology GAAS
VSWR-Max 1.3 1.3
Base Number Matches 3 1
Additional Feature HIGH ISOLATION
Construction COMPONENT
Input Power-Max (CW) 30 dBm
Operating Frequency-Min

Compare SW-439 with alternatives

Compare SW-439TR with alternatives