SW-231
vs
SW-231-PIN
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Insertion Loss-Max |
2.8 dB
|
2.8 dB
|
Operating Frequency-Max |
4000 MHz
|
4000 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPST
|
SPST
|
VSWR-Max |
2.3
|
2.3
|
Base Number Matches |
3
|
2
|
Package Description |
|
FL14,.5,100
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
21 dBm
|
Additional Feature |
|
TTL COMPATIBLE
|
Isolation-Min |
|
22 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
14
|
On Time-Nom |
|
0.02 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
FL14,.5,100
|
Port Termination |
|
ABSORPTIVE
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare SW-231 with alternatives
Compare SW-231-PIN with alternatives