SW-221 vs SW-221 feature comparison

SW-221 TE Connectivity

Buy Now Datasheet

SW-221 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Insertion Loss-Max 1.2 dB 1.2 dB
Operating Frequency-Max 4000 MHz 4000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type SPST SPST
VSWR-Max 1.9 1.9
Base Number Matches 2 3