SW-201GS vs MUX-24FQ feature comparison

SW-201GS Analog Devices Inc

Buy Now Datasheet

MUX-24FQ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SOL-16 DIP,
Pin Count 16 16
Reach Compliance Code compliant unknown
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Length 10.3 mm 19.05 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 58 dB 66 dB
On-state Resistance Match-Nom 20 Ω 22.5 Ω
On-state Resistance-Max (Ron) 150 Ω 500 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 220 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Current-Max (Isup) 12 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 500 ns 2100 ns
Switch-on Time-Max 700 ns 1300 ns
Technology JFET BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Moisture Sensitivity Level NOT SPECIFIED

Compare SW-201GS with alternatives

Compare MUX-24FQ with alternatives