SW-09-04-T-S-240-200 vs SW-09-04-T-S-557-200 feature comparison

SW-09-04-T-S-240-200 Samtec Inc

Buy Now Datasheet

SW-09-04-T-S-557-200 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.25 inch 0.25 inch
Body Depth 0.24 inch 0.557 inch
Body Length 1.8 inch 1.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P9 S0P9
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Mixed Contacts YES YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Reference Standard UL, CSA UL, CSA
Terminal Length 0.09 inch 0.09 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare SW-09-04-T-S-240-200 with alternatives

Compare SW-09-04-T-S-557-200 with alternatives