SW-09-04-T-S-200-170
vs
SW-09-04-T-S-375-151
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.25 inch
0.25 inch
Body Depth
0.2 inch
0.375 inch
Body Length
1.8 inch
1.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P9
S0P9
Contact Finish Mating
SN ON NI
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Mixed Contacts
YES
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.09 inch
0.09 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
1
Compare SW-09-04-T-S-200-170 with alternatives
Compare SW-09-04-T-S-375-151 with alternatives