SW-05-04-T-S-625-100 Samtec IncBuy Now Datasheet |
SW-05-04-T-S-560-160 Samtec IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Body Breadth | 0.25 inch | 0.25 inch |
Body Depth | 0.625 inch | 0.56 inch |
Body Length | 1 inch | 1 inch |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Arrangement | S0P5 | S0P5 |
Contact Finish Mating | SN ON NI | SN ON NI |
Contact Finish Termination | TIN OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Style | SQ PIN-SKT | SQ PIN-SKT |
Filter Feature | NO | NO |
Insulator Color | BLACK | BLACK |
Mixed Contacts | YES | YES |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Reference Standard | UL, CSA | UL, CSA |
Terminal Length | 0.09 inch | 0.09 inch |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 5 | 5 |
Base Number Matches | 1 | 1 |
JESD-609 Code | e3 | |