SVT15120UB_R2_00001
vs
MBR15120AULPS-TP-HF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
GREEN, ULTRA THIN, PLASTIC PACKAGE-3
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW POWER LOSS
|
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.79 V
|
0.84 V
|
JEDEC-95 Code |
TO-277B
|
TO-277A
|
JESD-30 Code |
R-PDSO-F3
|
R-PSSO-F2
|
Non-rep Pk Forward Current-Max |
250 A
|
250 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
15 A
|
15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
120 V
|
120 V
|
Reverse Current-Max |
35 µA
|
250 µA
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
SINGLE
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
5
|
|
|
|